User & Safety Instructions 3442159 LUKAS-ERZETT A22811001000106 Grinding stone LWF 100100 B.19 A 106 Diameter 100 mm 1 pc(s)
Description
Perfect for pad-less line-matting of surfaces Quickly process wide surfaces Good price-performance ratio thanks to normal corundum The flexible bearing surface allows it to work in saving time Good life on various materials, rough and fine grinding Quality-tested: High safety through regular testing Soft material: Hardly any force required when using Perfect result even on uneven surfaces Due to its shaft arrangement, the LUKAS sine grinding-disc roller LWF for the satin machine is perfectly suitable for unrestrained line-matting of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save force and time while working and achieve a perfect surface result even on broad surfaces. The multi-disc roller fits on commercial angle grinders and is Ideal suitable for cleaning, deburring, rust, pre-grinding, structuring, roughing. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing.
This text is machine translated.
System requirements
Dull polisher
Description
Perfect for pad-less line-matting of surfaces Quickly process wide surfaces Good price-performance ratio thanks to normal corundum The flexible bearing surface allows it to work in saving time Good life on various materials, rough and fine grinding Quality-tested: High safety through regular testing Soft material: Hardly any force required when using Perfect result even on uneven surfaces Due to its shaft arrangement, the LUKAS sine grinding-disc roller LWF for the satin machine is perfectly suitable for unrestrained line-matting of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save force and time while working and achieve a perfect surface result even on broad surfaces. The multi-disc roller fits on commercial angle grinders and is Ideal suitable for cleaning, deburring, rust, pre-grinding, structuring, roughing. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing.