• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A33310500401623 Flap disc Diameter 50 mm Grit size=40 10 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Mini-wave grinding disc SLTG universal Ø 50 mm zirconium corundum grit 40 flat

  • Mini grinding disc - mounting quickly and without any tools

Technical specifications

  • Quick-release plastic tool holder
  • V max. (m/s): 50
  • n max. (1/min): 19000
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 2
  • Grinding agent: ZK (zirconium corundum)
  • Flap-disc design: SLTG-R
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Flap disc

(Ø)

50 mm

Grit size

40

Material

Zirconium/corundum

Material suitability

Steel alloy

Magnesium

Cast iron

Cast steel

Plastic

Die-cast

Nickel base alloy

Aluminium

Copper alloy

Tool steel

Stainless steel (non-corrosive)

Quenched steel

Steel

Wood

Titanium

Show more
Content

10 pc(s)

Type

Straight

Rotational speed (max.)

19000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442690 LUKAS-ERZETT A33310500401623 Flap disc Diameter 50 mm Grit size=40 10 pc(s)

Description

Mini grinding disc - mounting quickly and without any tools
Automatic centering when mounting
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Always fresh abrasive sheets in use: Wear releases underlying slats
Also efficiently splints even harder materials
Fast and tool-free installation
Self-sharpening effect: High abrasion particularly on stainless steel
Secure connection thanks to plastic thread
Universally applicable and compatible with Roloc
Long life of the carrier thanks to low wear
This self-clamping grinding disc is the better alternative to ordinary abrasive sheets and convinces with a much higher service life. It is extremely suitable even at low contact pressure for deburring, trimming, rust removal, smoothing and for welding seam working. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The back of the grinding plate is provided with a "quick-release fastener" consisting of a plastic thread as for a abrasive sheet. The plate is simply attached to the corresponding carrier (GTR) with a short turn. Additional installation tool is not needed and the flame disc is centered automatically. Due to its low wear and tear, the carrier is also significantly longer in comparison to adhesion systems with Velcro hooks or adhesive surfaces.

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)