• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A345241251107775 DiamantTC7 125x22,23x7 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Reinfor

EAN:
Part number:
Item no:
1/2
Image similar
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc TC7 for stone Ø 125 mm for angle grinder

  • The turbo disc with the clean cut

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Flat
  • Segment height 7 mm
  • Segment/cut width 2.6 mm
  • Stars: 1
  • Suitability stone, brick, aerated concrete: Well suitable
  • Suitability concrete, reinforced concrete: Suitable
  • Application separation: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Diamond cutting disc

Material suitability

Reinforced concrete

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

Width

2.6 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442856 LUKAS-ERZETT A345241251107775 DiamantTC7 125x22,23x7 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Reinfor

Description

The turbo disc with the clean cut
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Less vibration, high security and long life thanks to optimized segment geometry
Universally applicable with high working speed by new segment alloys
The toughest materials work with diamond, the toughest known material
This diamond cutting disc is coated with synthetic diamonds and is equipped with a new alloy. This allows universal separation of the toughest materials at high working speed. Unlike segmented discs, this diamond cutting disc has a continuous cutting edge with a closed diamond coating on the entire disc circumference. The cutting wheel therefore works very evenly and develops less vibration and produces clean cut surfaces. The sharp diamond cutting edges of the cutting wheel cut bricks, roofing tiles, masonry, aerated concrete, concrete products and other building materials without any problems and offer optimum price-performance ratio. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)