User & Safety Instructions 3443003 LUKAS-ERZETT A38301250802 Abrasive fibre disc Diameter 125 mm Grit size=80 50 pc(s)
Description
Grinding area made from one piece with high compressive strength for the toughest jobs High hardness and sharpness for long durability Excellent use of the grinding grain thanks to an optimized arrangement for a long service life Good price-performance ratio thanks to normal corundum Good life on various materials, rough and fine grinding Quality-tested: High safety through regular testing Self-sharpening effect: High abrasion particularly on stainless steel Also efficiently splints even harder materials The fiber disc FIS from LUKAS with zirconium oxide convinces by its one-piece sanding surface, which enables economical working and is optimally suitable for tough applications. In addition, the wear of the disc is low and the grain grip is optimized, which means that the tool has to be changed less. High performance and service life can be achieved through the improved alignment of the grinding grains. The zirconium grain used in this tool has extreme durability and high pressure resistance. In addition, a high material removal rate, especially on stainless steel, can be achieved by the self-sharpening effect. The fiber disc is used together with a supporting plate on angle grinding machines. Regular tests ensure tested quality and high safety.
This text is machine translated.
System requirements
Angle grinder
Description
Grinding area made from one piece with high compressive strength for the toughest jobs High hardness and sharpness for long durability Excellent use of the grinding grain thanks to an optimized arrangement for a long service life Good price-performance ratio thanks to normal corundum Good life on various materials, rough and fine grinding Quality-tested: High safety through regular testing Self-sharpening effect: High abrasion particularly on stainless steel Also efficiently splints even harder materials The fiber disc FIS from LUKAS with zirconium oxide convinces by its one-piece sanding surface, which enables economical working and is optimally suitable for tough applications. In addition, the wear of the disc is low and the grain grip is optimized, which means that the tool has to be changed less. High performance and service life can be achieved through the improved alignment of the grinding grains. The zirconium grain used in this tool has extreme durability and high pressure resistance. In addition, a high material removal rate, especially on stainless steel, can be achieved by the self-sharpening effect. The fiber disc is used together with a supporting plate on angle grinding machines. Regular tests ensure tested quality and high safety.