• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT Pipe brush RBSD universal 10x25 mm for drill machine wavy RBSD 1025 A359901025 10 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe brush RBSD universal 10x25 mm for drill machine wavy

  • Component made of steel wire: Deburr small holes with ease

Technical specifications

  • Safety standard EN 1083-2
  • n max. (1/min): 3500
  • Wire material: Corrugated steel wire
  • Wire diameter 0.12 mm
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Brush application: Well suited
  • Application deburring: Suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Pipe brush

(Ø)

10 mm

Material

Steel wire

Content

10 pc(s)

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442915 LUKAS-ERZETT Pipe brush RBSD universal 10x25 mm for drill machine wavy RBSD 1025 A359901025 10 pc(s)

Description

Component made of steel wire: Deburr small holes with ease
With corrugated wire to prepare for the toughest jobs
Good price-performance ratio thanks to steel wire
Quality-tested: High safety through regular testing
The pipe brush RBSD with steel wire arrangement is extremely suitable for cross-drillings, O-ring grommets and also smaller drill holes. The brush also allows you to polish and clean nozzles. Thanks to the corrugated wire the tool is provided for the toughest jobs. Brushes with corrugated quality steel wire are also supplied in plastic-bound version. Embedding the wire in plastic increases the cutting performance of the brush. These brushes are Ideal suitable for even surface and precise edge treatment. The steel wire offers a good price/performance ratio and a wide range of jobs can be carried out. Some examples are: De-burring, de-burring, de-rusting, cleaning, cleaning, roughing, paint. Regular tests ensure high safety and tested quality. 

This text is machine translated.

System requirements

  • Core-drilling machine

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)