• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 0307 08-1 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
8
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 0307 08-1 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)

  • IP68

Technical specifications

Type

Screw caps, rear mounting

Product type

DIN connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

8

Contact material

Gold plated

Material (details)

Housing: nickel-plated

Manufacturer part #

0307 08-1

Type

0307 08-1

Content

1 pc(s)

Nominal voltage

60 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP68

Temperature range

-40 to +85 °C

Pins

8

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 733277 Lumberg 0307 08-1 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733277 Lumberg 0307 08-1 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)

Description

Lumberg products provide the kinds of devices in daily life for reliable electrical connections. This round connector with screw caps ensure secure connection, despite easier mounting. Suitable for signal and load currents up to 5 A. Compatible to IEC 60130-9.

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)