• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 156738 4580 03 OP T2,0 V12VP12 High current contact element CuCr 60 A 1 pc(s)

Product type
High current contact element
Contact material
CuCr
Content
1 pc(s)
Mating cycles
≤ 5
Manufacturer part #
156738
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 1
  • Temperature range --40°C/+120°C
  • Contact with: Flat blade terminal 5.3–7.2 mm x 1.5–2.0 mm | suitable for reflow soldering on a PCB | suitable for laser welding on a power rail or a connection frame
  • Plug-in force: Flat-blade knife 1.5 mm | 35 N ± 10 N – plugged from above or below | Flat-pin blade terminal 2.0 mm | 35 N ± 10 N – inserted from above | 50 N ± 10 N – inserted from below
  • Extraction rate:6 N +10/-3 N
  • Draw force hint: Measured with polished steel knives
  • Constant resistance < 0.5 mΩ
  • Rated current ≤ 60 A
  • Rated current - Note: Depending on the connection to the circuit board / conductor rail, the installation situation and the heat dissipation
Product type

High current contact element

Contact material

CuCr

Content

1 pc(s)

Mating cycles

≤ 5

Manufacturer part #

156738

Contact surface

Tin plated

Nominal current

60 A

Type

4580 03 OP T2,0 V12VP12

Documents & Downloads

Datasheet

Datasheet 3805203 Lumberg 156738 4580 03 OP T2,0 V12VP12 High current contact element CuCr 60 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805203 Lumberg 156738 4580 03 OP T2,0 V12VP12 High current contact element CuCr 60 A 1 pc(s)

Description

High current contact socket in Surface-Mount technology (SMT), can be plugged from above or below, for blade contacts 1.5–2.0 mm, for circuit boards or conductor rails

This text is machine translated.

More interesting products

(*All information is plus legal VAT)