• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 1 pc(s)

Image similar
Product type
Pin
AWG max.
22
Contact material
Gold plated
Content
1 pc(s)
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.32 / piece)
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twisted crimp contact

Our service for you

Technical specifications

Product type

Pin

AWG max.

22

Contact material

Gold plated

Content

1 pc(s)

AWG (min.)

26

Connection

Crimp

Mating cycles

500

Manufacturer part #

09670005576

RoHS-compliant

Yes

Type

09 67 000 5576

Documents & Downloads

Datasheet

Datasheet 805997 HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 805997 HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)