• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670003476 09 67 000 3476 Socket pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)

1/2
Product type
Socket pin
AWG max.
18
Contact material
Ni
Content
1 pc(s)
AWG (min.)
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 2.05 / piece)
€ 2.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB socket contact, turned

Our service for you

Technical specifications

Product type

Socket pin

AWG max.

18

Contact material

Ni

Content

1 pc(s)

AWG (min.)

22

Connection

Crimp

Mating cycles

500

Manufacturer part #

09670003476

Contact surface

Gold plated

RoHS-compliant

Yes

Type

09 67 000 3476

Documents & Downloads

Datasheet

Datasheet 1172104 HARTING 09670003476 09 67 000 3476 Socket pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1172104 HARTING 09670003476 09 67 000 3476 Socket pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)

Information

Information 1172104 HARTING 09670003476 09 67 000 3476 Socket pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)