• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1610 06 Low power connector 1 pc(s)

Image similar
Product type
Low power connector
Nominal current - rounded value
2 A
Connection
Solder pad
Nominal voltage
30 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

723 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pins: 2
  • Temperature range --25°C/+85°C
  • Contact carrier PA, V-0 to UL94
  • Contact spring: Tin-plated CuZn
  • Mating cycles 5000
  • Insertion force 4–30 N
  • Pulling force 4–30 N
  • Constant resistance 30 mΩ
  • Rated current 2 A
  • Rated voltage: 30 V
  • Rated surge voltage 500 V/60 s.
  • Contact pin: CuZn/CuSn, tin plated
  • Diameter opening 5.8 mm
  • Diameter center pin 2.0 mm
Product type

Low power connector

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Solder pad

Nominal voltage

30 V

Content

1 pc(s)

Manufacturer part #

1610 06

Type

1610 06

Pins

2

RoHS-compliant

Yes

Contact material

CuZn/CuSn, tin-plated

Max. temperature

+85 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208111 Lumberg 1610 06 Low power connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208111 Lumberg 1610 06 Low power connector 1 pc(s)

Description

Power supply chassis socket, straight design, with solder pads, for snap-in front mounting

This text is machine translated.

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)