• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1636 02 Low power connector Plug, straight 4 mm 1.7 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
2 A
Outside Ø
4 mm
Inside diameter
1.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Lumberg 1636 02 Low power connector Plug, straight 4 mm 1.7 mm 1 pc(s)

  • 4 mm
  • 1.7 mm

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Plug, straight

Nominal current - rounded value

2 A

Outside Ø

4 mm

Inside diameter

1.7 mm

Connection

Soldering

Nominal voltage

6.3 V DC

Content

1 pc(s)

Manufacturer part #

1636 02

Type

1636 02

Bend relief

Yes

Temperature range

-20 - +70 °C

Type

Straight with creaseprotection

Outside Ø

4.0 mm

Nominal voltage (details)

6.3 V DC

Nominal current (details)

2 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738804 Lumberg 1636 02 Low power connector Plug, straight 4 mm 1.7 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)