• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 108654 RSCW 4/9 M12 Black

Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RSCW 4/9

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Screws

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

108654

Content

1 pc(s)

Type

Connector

Insulation resistance


> 109 Ω

Nominal voltage (details)

240 V

Nominal current (details)

4 A

Test voltage

2.0 kV/60 s

Thread type

M12

Contamination level

3

Connector cross section

0.75 mm²

Pins

4

Connection

Screws

Cable diameter (details)

4 mm

Cable diameter

4-8 mm

Temperature range

-25 - +90 °C

Documents & Downloads

Datasheet

Datasheet 732422 Lumberg Automation 108654 RSCW 4/9 M12 Black

User & Safety Instructions

User & Safety Instructions 732422 Lumberg Automation 108654 RSCW 4/9 M12 Black

Description

Confectioning via screw terminals.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)