• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11300-1 RKMV 4-07/2 M Actuator-Sensor Connection Line, M8 Socket, Straight Orange

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMV 4-07/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11300-1

Content

1 pc(s)

Material (details)

Sheath: PVC

Type

M8-connector, direct / free end

Nominal voltage (details)

30 V

Test voltage

0.8 kV/ 60 sec

Contamination level

3

Pins

4

Connection

-

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 732127 Lumberg Automation 11300-1 RKMV 4-07/2 M Actuator-Sensor Connection Line, M8 Socket, Straight Orange

User & Safety Instructions

User & Safety Instructions 732127 Lumberg Automation 11300-1 RKMV 4-07/2 M Actuator-Sensor Connection Line, M8 Socket, Straight Orange

Description

Connection cable with self-locking threaded joint and molded cable.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)