

RKMWV 4-07/2 M
Sensor/actuator connector (pre-fab)
Socket, right angle
Cable, open end
M8 socket, right angle
4
2.00 m
PVC
60 V
4 A
4 A
0.25 mm²
Open end cable
Orange
M8
Orange
CuZn
Gold plated
IP67/IP69
Shake-proof
-40 °C
+90 °C
Screw-on
11330-1
1 pc(s)
Sheath: PVC
M12-connector, angled / free end
30 V
0.8 kV/ 60 sec
3
4
-
-40 - +90 °C
Datasheet 732386 Lumberg Automation 11330-1 RKMWV 4-07/2 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange
User & Safety Instructions 732386 Lumberg Automation 11330-1 RKMWV 4-07/2 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange