• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11449-1 RKWT 4-3-06/2 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, gold plated and nickled
Type

RKWT 4-3-06/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M12

Cable colour

Orange

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

11449-1

Content

1 pc(s)

Material (details)

Sheath: PVC

Type

M12-connector, angled / free end

Nominal voltage (details)

250 V

Nominal current (details)

4 A

Contamination level

3

Pins

3

Connection

-

Temperature range

-25 - +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 731936 Lumberg Automation 11449-1 RKWT 4-3-06/2 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange

User & Safety Instructions

User & Safety Instructions 731936 Lumberg Automation 11449-1 RKWT 4-3-06/2 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange

Description

with self secure screw cap and cable

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)