Image similar
RKT/LED A 4-3-224/5 M
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
M12 socket, straight
3
5.00 m
PUR
32 V
4 A
4 A
0.34 mm²
Open end cable
M12
Black
CuSn
Gold plated
IP67
+ LED
-25 °C
+80 °C
Screw-on
17615-1
1 pc(s)
Sheath: PUR
M12-Socket, angled / free end
32 V
4 A
3
3
-
-25 - +80 °C
Datasheet 732439 Lumberg Automation 17615-1 RKT/LED A 4-3-224/5 M Actuator-Sensor-Connection Cable, M12-Coupler, Angled