• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 43748-1 RSMV 4-225/2 M Actuator Sensor Cord, M8 Coupler, Angled

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RSMV 4-225/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

36 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

IP67

Features

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

43748-1

Content

1 pc(s)

Material (details)

Outer cover: PUR

Type

M8-female connector, direct / free end

Nominal voltage (details)

30 V

Nominal current (details)

4 A

Test voltage

0.8 kV/ 60 sec

Contamination level

3

Pins

4

Connection

-

Cable diameter (details)

5 mm

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 732325 Lumberg Automation 43748-1 RSMV 4-225/2 M Actuator Sensor Cord, M8 Coupler, Angled

Description

Cord with self secure screw lock and moulded cable

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)