• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 934853117 Sensor/actuator connector (pre-fab) M12 Plug, Socket 2.00 m No. of pins (RJ): 5 5 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Socket
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 87.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RSTS 5K-RKTS 5K-910/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Socket

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

2.00 m

Nominal voltage

630 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cross-section (sensor/actuator wiring)

1.50 mm²

Factory colour

Blue

Thread type connection side

M12

Cable colour

Black

Coding

K

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

+125 °C

Seal type

Screw-on

Manufacturer part #

934853117

Industrial packaging

Yes

Content

5 pc(s)

Cable diameter (details)

10.40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1718975 Lumberg Automation 934853117 Sensor/actuator connector (pre-fab) M12 Plug, Socket 2.00 m No. of pins (RJ): 5 5 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)