• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation RSC 190/9-1 Attachable M23 Plug Connector

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M23 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

RSC 190/9-1

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M23 plug, straight

Connection side B

Customisable

No. of pins

19

Nominal voltage

150 V

Connector cross-section (max.)

1 mm²

Connection

Soldering

Thread type connection side

M23

Thread type (wiring and installation)

PG9

Contact material

CuZn

Contact surface

Gold plated

IP65

Features

Suitable for drag chains

Oil-resistant

Shake-proof

Seal type

Screw-on

Manufacturer part #

RSC 190/9-1

Content

1 pc(s)

Type

M23

Pins

19

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 746991 Lumberg Automation RSC 190/9-1 Attachable M23 Plug Connector

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)