• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 4 10 pc(s)

Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
Cable, open end
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RKFM 4/0,5 M

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

Cable, open end

No. of pins

4

Cable length

0.50 m

Nominal voltage

240 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn

Contact surface

Gold plated

Features

Oil-resistant

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Industrial packaging

Yes

Content

10 pc(s)

Type

Coupling for front mounting

Resistance

≤ 5 mΩ

Insulation resistance


> 109 Ω

Nominal current (details)

4 A

Contamination level

3

Temperature range

-25 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1718709 Lumberg Automation Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 4 10 pc(s)

Description

Patched with control wire, shed cable connecting area, panel side M16 x 1.5 x 1.5/M20 fx 1.5 screw

What kind of Sensor/Actuator Connectors are you looking for?