• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KFV 71 C Connector Connector, mount Total number of pins: 7 1 pc(s)

Image similar
Product type
Connector
Connector type
Connector, mount
Total no. of pins
7
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

141 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

KFV 71 C

Product type

Connector

Connector type

Connector, mount

Total no. of pins

7

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

100 V

Case material

Diecast zinc (Ni-plated)

Manufacturer part #

KFV 71 C

Number of pins

7

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3208141 Lumberg KFV 71 C Connector Connector, mount Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208141 Lumberg KFV 71 C Connector Connector, mount Total number of pins: 7 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.20*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)