• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg NES/J 250 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
1 A
Outside Ø
5.5 mm
Inside diameter
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg NES/J 250 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

  • 5.5 mm
  • 2.5 mm

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Plug, straight

Nominal current - rounded value

1 A

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

NES/J 250

Type

NES/J 250

Bend relief

No

Temperature range

-20 - +70 °C

Type

Straight

Outside Ø

5.5 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

1 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738676 Lumberg NES/J 250 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738676 Lumberg NES/J 250 Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)