
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Panel-mounted measuring device 72 x 72 mm
- Assembly dimensions 68 x 68 mm
Technical specifications
- Connection angle 90°
- Product type
Analogue rack-mount meter
- Reading type
AC voltage
- Reading range (max.)
500 V
- Dim
(W x H) 72 mm x 72 mm
- Recess width
68 mm
- Instrument type
Moving iron
- Recess height
68 mm
- Temperature range
-10 to +55 °C
- Type
EA17 500V
- Content
1 pc(s)
- Width
72 mm
- Height
72 mm
- Frame width
72 mm
Manufacturer's standards (no certificate)
IP50
- Connections
Direct connection
- Assembly dimensions
68 x 68 mm
- Accuracy class
1.5
- Type
EA 17
- Reading range
500 V AC
Documents & Downloads
Datasheet
Datasheet 1383449 Lumel EA17 500V EA17 500V Panel-mounted measuring device 72 x 72 mm 500 V AC Moving iron
User & Safety Instructions
User & Safety Instructions 1383449 Lumel EA17 500V EA17 500V Panel-mounted measuring device 72 x 72 mm 500 V AC Moving iron
Conformity certificate
Conformity certificate 1383449 Lumel EA17 500V EA17 500V Panel-mounted measuring device 72 x 72 mm 500 V AC Moving iron
Description
The Rotary Iron Meter is used for the measurement of alternating voltages in the frequency range from 40…72 Hz. In this frequency range show practically independent of the curve shape the effective value. Only in the case of extreme curve shapes (e.g. in case of phase control controls), the class accuracy is no longer observed. The front frame, the front windscreen and the scale can be easily replaced.
This text is machine translated.
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.
What kind of Analogue Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























