• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel EP29 500V EP29 500V Panel-mounted measuring device EP 29 500 V 500 V AC Moving iron

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted measuring device EP 29 500 V

  • Assembly dimensions 92 x 92 mm

Technical specifications

  • 6 switch positions for measurement switching: L1 - L3, L2-L3, L1-L2, L1 - N, L2 - N, L3-N
  • Connection angle 90°
Product type

Analogue rack-mount meter

Dim

(W x H) 96 mm x 96 mm

Instrument type

Moving iron

Temperature range

-25°C... 40 °C

Type

EP29 500V

Weight

290 g

Content

1 pc(s)

Width

96 mm

Height

96 mm

Manufacturer's standards (no certificate)

IP50

Connections

Direct connection

Assembly dimensions

92 x 92 mm

Accuracy class

1.5

Type

EP 29

Reading range

500 V AC

Documents & Downloads

Datasheet

Datasheet 1383464 Lumel EP29 500V EP29 500V Panel-mounted measuring device EP 29 500 V 500 V AC Moving iron

User & Safety Instructions

User & Safety Instructions 1383464 Lumel EP29 500V EP29 500V Panel-mounted measuring device EP 29 500 V 500 V AC Moving iron

Conformity certificate

Conformity certificate 1383464 Lumel EP29 500V EP29 500V Panel-mounted measuring device EP 29 500 V 500 V AC Moving iron

Description

The EP 29 moving iron voltage meter with selector switch is for the measurement of voltages in 3-Fits 4-conductor networks. With 6 positions switch you can all voltages in the four-conductor three phase line supply with only one measuring device can be displayed.

This text is machine translated.

Scope of delivery

  • Fastening screws (2)
  • Terminal cover (only for EP 29)
  • User manual

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)