• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUNA Optoelectronics NSL-19M51 LDR TO-18 THT 1 pc(s) 100 V (max) (L x W x H) 3.4 x 4.1 x 1.8 mm

Image similar
Product type
LDR
Max. power
0.05 W
Max. operating voltage
100 V
Length
3.4 mm
Width
4.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cells resistance: 20kΩ to 100 kΩ at 10 lux
Product type

LDR

Type

NSL-19M51

Resistance

100 kΩ

Connector

Solder pins

Type

THT

Enclosure

TO-18

Max. power

0.05 W

Max. operating voltage

100 V

Operating voltage

100 V (max)

Wavelength (max.)

550 nm

Wave length

550 nm (max)

Min. temperature

-60 °C

Max. temperature

+75 °C

Length

3.4 mm

Width

4.1 mm

Height

1.8 mm

Dim

(L x W x H) 3.4 x 4.1 x 1.8 mm

Documents & Downloads

Datasheet

Datasheet 1762886 LUNA Optoelectronics NSL-19M51 LDR TO-18 THT 1 pc(s) 100 V (max) (L x W x H) 3.4 x 4.1 x 1.8 mm

User & Safety Instructions

User & Safety Instructions 1762886 LUNA Optoelectronics NSL-19M51 LDR TO-18 THT 1 pc(s) 100 V (max) (L x W x H) 3.4 x 4.1 x 1.8 mm

What kind of Photo Sensors are you looking for?