Image similar
LDR
NSL-5112
14 kΩ
Solder pins
THT
TO-18
0.05 W
100 V
100 V (max)
550 nm
550 nm (max)
-60 °C
+75 °C
3.4 mm
4.1 mm
37.8 mm
(L x W x H) 3.4 x 4.1 x 37.8 mm
Datasheet 1762890 LUNA Optoelectronics NSL-5112 LDR TO-18 THT 1 pc(s) 100 V (max) (L x W x H) 3.4 x 4.1 x 37.8 mm
User & Safety Instructions 1762890 LUNA Optoelectronics NSL-5112 LDR TO-18 THT 1 pc(s) 100 V (max) (L x W x H) 3.4 x 4.1 x 37.8 mm