• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TCST 2103 CNY 37 Photoelectric Fork Sensor

1/2
Image similar
Packaging type
Piece
Product type
Reflective light barrier
Functions
Contrast detection
Connector
THT
Type
TCST 2103
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

450 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input: DaAs IR luminous diode
  • VCE: 32 V
Packaging type

Piece

Product type

Reflective light barrier

Type

TCST 2103

Functions

Contrast detection

Forward voltage U(F)

1.25 V

Outputs

NPN

Connector

THT

Transmitter type

LED IR

3.1 mm

Length

24.5 mm

Width

6.3 mm

Height

10.8 mm

Dim

(L x W x H) 24.5 x 6.3 x 10.8 mm

Type

GaAs IR luminous diode 32 V

Output

NPN phototransistor

Range

3.1 mm

Documents & Downloads

Datasheet

Datasheet 184250 Vishay TCST 2103 CNY 37 Photoelectric Fork Sensor

User & Safety Instructions

User & Safety Instructions 184250 Vishay TCST 2103 CNY 37 Photoelectric Fork Sensor

Description

Application: For optoelectronic sensing and switching, e.g. colour mark detection, encoder disk reading, non-contact switches, web break detectors, rotary and linear speed measurement.

Hints

For more information on this TCST 2103, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?

More interesting products

(*All information is plus legal VAT)