• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Reflective light barrier SK-206NA-W TC-10329312 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)

1/2
Product type
Reflective light barrier
Model
K
Functions
Light-ON
Dark-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Photoelectric Sensor K-Form 5-24V/DC 5mm IR-LED 940nm NPN 2m

  • Shape: K
  • Slot width: 5 mm
  • Response frequency: 3 KHz
  • Surge protection
  • Reverse polarity protection
  • 2 m cable

Technical specifications

Product type

Reflective light barrier

Type

SK-206NA-W

Model

K

Functions

Light-ON

Dark-ON

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Outputs

NPN

Connector

Cable, open end

Cable length

2 m

Enclosure material

ABS plastic

Transmitter type

LED IR

Wavelength

940 nm

IP50

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

24 mm

Width

6 mm

Height

12 mm

Dim

(L x W x H) 24 x 6 x 12 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2582328 TRU COMPONENTS Reflective light barrier SK-206NA-W TC-10329312 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582328 TRU COMPONENTS Reflective light barrier SK-206NA-W TC-10329312 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)

Description

Hints

For more information on this TC-10329312, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?

More interesting products

(*All information is plus legal VAT)