1/2
Image similar
Reflective light barrier
PM-T65-P
T
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
PNP
Plug (4-pin)
PBT
LED IR
855 nm
IP40
-25 °C
+55 °C
26 mm
13.7 mm
22.4 mm
(L x W x H) 26 x 13.7 x 22.4 mm
Datasheet 1547482 Panasonic Reflective light barrier PM-T65-P PM-T65-P T Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)