• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CNY 70 Optoelectronic Reflective Coupler

1/2
Product type
Reflective optical sensor
Functions
Contrast detection
Connector
THT
Type
CNY 70
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

377 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 4.29 / piece)
€ 12.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay CNY 70 Optoelectronic Reflective Coupler

  • High photo-sensitivity
  • Receiver with IR filter

Technical specifications

  • Emitter reverse voltage U(CE): 32 V
  • I(C): 5 mA
  • I(F): 50 mA
Product type

Reflective optical sensor

Type

CNY 70

Functions

Contrast detection

Forward voltage U(F)

1.25 V

Connector

THT

Wavelength

950 nm

0.3 mm

Length

7 mm

Width

7 mm

Height

6 mm

Dim

(L x W x H) 7 x 7 x 6 mm

Type

Optoelectronic reflex coupler

Shaft length

950 nm

Range

0.3 mm

Connection

Soldering pins

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 184241 Vishay CNY 70 Optoelectronic Reflective Coupler

User & Safety Instructions

User & Safety Instructions 184241 Vishay CNY 70 Optoelectronic Reflective Coupler

Description

For optoelectronic sensing and switching (non-contact operation), e.g. colour mark detection, encoder disc reading, control of model-making of iron-and car racing tracks. High photo-sensitivity.

Hints

For more information on this CNY 70, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?

More interesting products

(*All information is plus legal VAT)