• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUNA Optoelectronics PDV-P5003 LDR THT 1 pc(s) 350 V (max) (L x W x H) 9.3 x 11 x 38.5 mm

Image similar
Product type
LDR
Max. power
0.4 W
Max. operating voltage
350 V
Length
9.3 mm
Width
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 12 kΩ to 58 kΩ resistor: cells at 10 lux
Product type

LDR

Type

PDV-P5003

Resistance

58 kΩ

Connector

Solder pins

Type

THT

Max. power

0.4 W

Max. operating voltage

350 V

Operating voltage

350 V (max)

Wavelength (max.)

520 nm

Wave length

520 nm (max)

Min. temperature

-30 °C

Max. temperature

+75 °C

Length

9.3 mm

Width

11 mm

Height

38.5 mm

Dim

(L x W x H) 9.3 x 11 x 38.5 mm

Documents & Downloads

Datasheet

Datasheet 1762903 LUNA Optoelectronics PDV-P5003 LDR THT 1 pc(s) 350 V (max) (L x W x H) 9.3 x 11 x 38.5 mm

User & Safety Instructions

User & Safety Instructions 1762903 LUNA Optoelectronics PDV-P5003 LDR THT 1 pc(s) 350 V (max) (L x W x H) 9.3 x 11 x 38.5 mm

What kind of Photo Sensors are you looking for?