1/3
Stroke drawing/circuit diagram
0800 04 301 2m
Sensor/actuator connector (pre-fab)
Connector, straight
Sensor connector
M8 socket, straight
Cable, open end
4
2.00 m
PUR
60 V
4.0 A
4 A
9.6 mm
Black
M8
Black
A
Brass, nickel and gold plated
TPU
IP67
-25 °C
80 °C
Screw-on
1030
1 pc(s)
Datasheet 1910579 Lutronic 1030 Sensor/actuator connector (pre-fab) M8 Connector, straight 2.00 m No. of pins (RJ): 4 1 pc(s)