• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1064 Sensor/actuator connector (pre-fab) M12 Connector, straight 10.00 m No. of pins (RJ): 4 1 pc(s)

1/3
Stroke drawing/circuit diagram
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

1200 04 002 10m

Product type

Sensor/actuator connector (pre-fab)

Connector type

Connector, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

10.00 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

14.5 mm

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

Brass, nickel and gold plated

Contact surface

PVC

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1064

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910611 Lutronic 1064 Sensor/actuator connector (pre-fab) M12 Connector, straight 10.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)