1/3
Stroke drawing/circuit diagram
1200 04 002 2m
Sensor/actuator connector (pre-fab)
Connector, straight
M12 socket, straight
Cable, open end
4
2.00 m
PVC
250 V
4.0 A
4 A
14.5 mm
Black
M12
Black
A
Brass, nickel and gold plated
PVC
IP67
-25 °C
80 °C
Screw-on
1065
1 pc(s)
Datasheet 1910566 Lutronic 1065 Sensor/actuator connector (pre-fab) M12 Connector, straight 2.00 m No. of pins (RJ): 4 1 pc(s)