1/3
Stroke drawing/circuit diagram
1205 08 004 2m
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M12 socket, right angle
Cable, open end
8
2.00 m
PVC
30 V
2.0 A
2 A
14.5 mm
Black
M12
Black
A
Brass, nickel and gold plated
PVC
IP67
-25 °C
80 °C
Screw-on
1078
1 pc(s)
Datasheet 1910604 Lutronic 1078 Sensor/actuator connector (pre-fab) M12 Connector, right angle 2.00 m No. of pins (RJ): 8 1 pc(s)