1/4
Image similar
1210 1200 05 003 1,5m
Sensor/actuator cable
Plug, straight
Sensor connector
M12 plug, straight
M12 socket, straight
5
1.50 m
PVC
60 V
4.0 A
4 A
14.5 mm
Black
M12
M12
Black
A
Brass, nickel and gold plated
PVC
IP67
-25 °C
80 °C
Screw-on
1097
1 pc(s)
Datasheet 1910550 Lutronic 1097 Sensor/actuator cable M12 Plug, straight 1.50 m No. of pins (RJ): 5 1 pc(s)