• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1177 Sensor/actuator cover M8 Protective cap 1 pc(s)

Product type
Sensor/actuator cover
Connector type
Protective cap
Connector standard
Sensor connector
Thread type connection side
M8
Type
9908 CPM0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

9908 CPM0

Product type

Sensor/actuator cover

Connector type

Protective cap

Connector standard

Sensor connector

Factory colour

Black

Thread type connection side

M8

Contact surface

PC

IP67

Manufacturer part #

1177

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910676 Lutronic 1177 Sensor/actuator cover M8 Protective cap 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)