1/3
Stroke drawing/circuit diagram
0820 04 T8CW 0,5m
Sensor/actuator built-in connector
Socket, built-in
Sensor connector
M8 socket, built-in
Cable, open end
4
0.50 m
PVC
60 V
4.0 A
4 A
11.5 mm
0.34 mm²
Screw terminal
Metal
M8
M8
A
Brass, nickel and gold plated
Brass nickel plated
M8 front panel fitting
IP67
-25 °C
80 °C
Screw-on
1223
1 pc(s)
Datasheet 1910633 Lutronic 1223 Sensor/actuator built-in connector M8 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)