1/3
Stroke drawing/circuit diagram
0831 04 T10CP
Sensor/actuator built-in connector
Plug, mount
Sensor connector
M8 plug, built-in
4
60 V
4.0 A
4 A
15 mm
Soldering
Metal
M8
M10
A
Brass, nickel and gold plated
Brass nickel plated
M8 rear panel fitting
IP67
A-coded
-25 °C
80 °C
Screw-on
1225
1 pc(s)
Datasheet 1910603 Lutronic 1225 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s)