• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1229 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 5 1 pc(s)

1/4
Stroke drawing/circuit diagram
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M12 socket, built-in
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1221 05 T9CP

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

21.5 mm

Connection

Print

Soldering

Factory colour

Metal

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact material

Brass, nickel and gold plated

Contact surface

Brass nickel plated

Sensor/actuator connectivity fittings

PG9 rear panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1229

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910614 Lutronic 1229 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)