1/3
Stroke drawing/circuit diagram
1230 05 T16CW 0,5m
Sensor/actuator built-in connector
Plug, mount
Sensor connector
M12 plug, built-in
5
0.50 m
PVC
60 V
4.0 A
4 A
18 mm
0.34 mm²
Open end cable
Metal
M12
M16
A
Brass, nickel and gold plated
Brass nickel plated
M16 front panel fitting
IP67
-25 °C
80 °C
Screw-on
1238
1 pc(s)
Datasheet 1910632 Lutronic 1238 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 5 1 pc(s)