• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1239 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

1/3
Stroke drawing/circuit diagram
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1230 08 T16CW 0,5m

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

No. of pins

8

Cable length

0.50 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

18 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Metal

Thread type connection side

M12

Thread type (wiring and installation)

M16

Coding

A

Contact material

Brass, nickel and gold plated

Contact surface

Brass nickel plated

Sensor/actuator connectivity fittings

M16 front panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1239

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910652 Lutronic 1239 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)