• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2420 03 T18 CB 100 DIN connector Connector, mount Total number of pins: 3 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Connector, mount
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2420 03 T18 CB 100

Product type

DIN connector

Connector type

Connector, mount

Total no. of pins

3

Connection

Soldering

Factory colour

Black

Content

1 pc(s)

Max. temperature

80 °C

Nominal current

10 A

Min. temperature

-40 °C

Nominal current - rounded value

10 A

Seal

Quick Lock

Nominal voltage

400 V

Contact material

Bronze, gold plated

Case material

PBT

Mounting hole diameter

18,5 mm

Manufacturer part #

2420 03 T18 CB 100

Number of pins

3

IP67 (when connected)

Documents & Downloads

Datasheet

Datasheet 1784527 Lutronic 2420 03 T18 CB 100 DIN connector Connector, mount Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1784527 Lutronic 2420 03 T18 CB 100 DIN connector Connector, mount Total number of pins: 3 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)