
1/2
Image similar
2650 02 T12 CB T
DIN connector
Plug, straight
2
Soldering
Black
1 pc(s)
80 °C
20 A
-40 °C
20 A
Quick Lock
500 V
Brass gold plated
11.5 mm
4 mm
PBT
2650 02 T12 CB T
4 - 11.5 mm
2
IP67 (when connected)
Datasheet 1784517 Lutronic 2650 02 T12 CB T DIN connector Plug, straight Total number of pins: 2 1 pc(s)
User & Safety Instructions 1784517 Lutronic 2650 02 T12 CB T DIN connector Plug, straight Total number of pins: 2 1 pc(s)
€ 21.98*
The necessary accessories are required to use the article as described.