Image similar
HighPower LED
LXML-PH01-0040
Red
Orange
3.6 V
700 mA
SMD
Non-standard
90 lm
617 nm
125°
120 °C
-40 °C
(L x W x H) 4.61 x 3.17 x 2.1 mm
2.1 mm
4.61 mm
3.17 mm
n.rel.
LUXEON® Rebel
-40 - +120 °C
Datasheet 170203 Luxeon Lumileds HighPower LED Red, Orange 90 lm 125 ° 3.6 V 700 mA LXML-PH01-0040
User & Safety Instructions 170203 Luxeon Lumileds HighPower LED Red, Orange 90 lm 125 ° 3.6 V 700 mA LXML-PH01-0040
The necessary accessories are required to use the article as described.