• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxeon Lumileds HighPower LED Amber 77 lm 125 ° 3.6 V 700 mA LXML-PL01-0030

Image similar
Product type
HighPower LED
Forward voltage U(F)
3.6 V
Forward current I(F)
700 mA
Luminous flux (Φ)
77 lm
Radiation angle
125 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUXEON® Rebel

  • Very compact design

Technical specifications

Product type

HighPower LED

Type

LXML-PL01-0030

Factory colour

Amber

Forward voltage U(F)

3.6 V

Forward current I(F)

700 mA

Type

SMD

Type

Non-standard

Luminous flux (Φ)

77 lm

Wavelength

590 nm

Radiation angle

125°

Max. temperature

120 °C

Min. temperature

-40 °C

Dim

(L x W x H) 4.61 x 3.17 x 2.1 mm

Height

2.1 mm

Length

4.61 mm

Width

3.17 mm

n.rel.

Type

LUXEON® Rebel

Operating temperature

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 170201 Luxeon Lumileds HighPower LED Amber 77 lm 125 ° 3.6 V 700 mA LXML-PL01-0030

User & Safety Instructions

User & Safety Instructions 170201 Luxeon Lumileds HighPower LED Amber 77 lm 125 ° 3.6 V 700 mA LXML-PL01-0030

Description

This SMD LED with a compact design provides a very large light output and is therefore suitable for lighting that to be held in confined spaces.

Hints

Always follow the manufacturer's heat management instructions. Incorrect heat management can damage the high-quality LED, destroy or degrade the service life. Do not look directly into the beam! Risk of retinal damage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)