• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CREE HighPower LED Cold white 2 W 104 lm 120 ° 3.7 V 500 mA MX3 AWT-A1-R 250-000 C 51

Product type
HighPower LED
Forward voltage U(F)
3.7 V
Forward current I(F)
500 mA
Luminous flux (Φ)
104 lm
Power
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.29
-24 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: XLamp ® MX-3
Product type

HighPower LED

Type

MX3 AWT-A1-R 250-000 C 51

Factory colour

Cold white

Forward voltage U(F)

3.7 V

Forward current I(F)

500 mA

Type

SMD

Type

PLCC2

Luminous flux (Φ)

104 lm

Colour temperature type

6500 K

Colour rendering index

75 Ra

2 W

Radiation angle

120°

Max. temperature

+150 °C

Dim

(L x W x H) 6.5 x 5 x 1.35 mm

Height

1.35 mm

Length

6.5 mm

Width

5 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 1126319 CREE HighPower LED Cold white 2 W 104 lm 120 ° 3.7 V 500 mA MX3 AWT-A1-R 250-000 C 51

User & Safety Instructions

User & Safety Instructions 1126319 CREE HighPower LED Cold white 2 W 104 lm 120 ° 3.7 V 500 mA MX3 AWT-A1-R 250-000 C 51

More interesting products

(*All information is plus legal VAT)