• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HighPower LED Cold white 2 W 320 lm 120 ° 3.05 V 1500 mA CQAR-NPNR-HPHR LUW-1

Image similar
Product type
HighPower LED
Forward voltage U(F)
3.05 V
Forward current I(F)
1500 mA
Luminous flux (Φ)
320 lm
Power
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Series: OSLON Square ®
Product type

HighPower LED

Type

CQAR-NPNR-HPHR LUW-1

Factory colour

Cold white

Forward voltage U(F)

3.05 V

Forward current I(F)

1500 mA

Type

SMD

Luminous flux (Φ)

320 lm

Colour temperature type

6500 K

Colour rendering index

70 Ra

2 W

Radiation angle

120°

LEDs

1

Max. temperature

+110 °C

Min. temperature

-40 °C

Dim

(L x W x H) 3.1 x 3.1 x 1.95 mm

Height

1.95 mm

Length

3.1 mm

Width

3.1 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1126180 OSRAM HighPower LED Cold white 2 W 320 lm 120 ° 3.05 V 1500 mA CQAR-NPNR-HPHR LUW-1

User & Safety Instructions

User & Safety Instructions 1126180 OSRAM HighPower LED Cold white 2 W 320 lm 120 ° 3.05 V 1500 mA CQAR-NPNR-HPHR LUW-1

More interesting products

(*All information is plus legal VAT)