• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HighPower LED Blue 1 W 150 ° 2.95 V 1000 mA LD CQDP-2 U3 U-W 5-1

Product type
HighPower LED
Forward voltage U(F)
2.95 V
Forward current I(F)
1000 mA
Power
1 W
Radiation angle
150 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • OSLON SSL ® 150 series:
Product type

HighPower LED

Type

LD CQDP-2 U3 U-W 5-1

Factory colour

Blue

Forward voltage U(F)

2.95 V

Forward current I(F)

1000 mA

Type

SMD

Wavelength

455 nm

1 W

Radiation angle

150°

LEDs

1

Type (LEDs)

Water clear

Max. temperature

+120 °C

Min. temperature

-40 °C

Dim

(L x W x H) 3.1 x 3.1 x 1.58 mm

Height

1.58 mm

Length

3.1 mm

Width

3.1 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1125914 OSRAM HighPower LED Blue 1 W 150 ° 2.95 V 1000 mA LD CQDP-2 U3 U-W 5-1

User & Safety Instructions

User & Safety Instructions 1125914 OSRAM HighPower LED Blue 1 W 150 ° 2.95 V 1000 mA LD CQDP-2 U3 U-W 5-1

More interesting products

(*All information is plus legal VAT)