• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege HighPower LED Warm white 94 lm 115 ° 3.5 V 1000 mA LSC-W3000K

Product type
HighPower LED
Forward voltage U(F)
3.5 V
Forward current I(F)
1000 mA
Luminous flux (Φ)
94 lm
Radiation angle
115 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Star circuit board with LED Cree XP-E

Our service for you

Technical specifications

  • Rth: 9 K/W (LED Chip - LED cooling plate)
Product type

HighPower LED

Type

LSC-W3000K

Factory colour

Warm white

Forward voltage U(F)

3.5 V

Forward current I(F)

1000 mA

Luminous flux (Φ)

94 lm

Colour temperature type

3000 K

Colour rendering index

80 Ra

Radiation angle

115°

LED features

PCB-mounted

Dim

(L x W x H) 19.9 x 19.9 x 6.8 mm

Height

6.8 mm

Length

19.9 mm

Width

19.9 mm

RoHS-compliant

Yes

n.rel.

Type

SEL Q3

Radiation angle


115°

Colour temperature

3000 K

Documents & Downloads

Datasheet

Datasheet 181817 Roschwege HighPower LED Warm white 94 lm 115 ° 3.5 V 1000 mA LSC-W3000K

User & Safety Instructions

User & Safety Instructions 181817 Roschwege HighPower LED Warm white 94 lm 115 ° 3.5 V 1000 mA LSC-W3000K

Description

Hints

In additional cooling must be respected! Incorrect heat management will damage or destroy the high-quality LED!

More interesting products

(*All information is plus legal VAT)